Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G74DCUR

DigiKey Part Number
296-25554-2-ND - Tape & Reel (TR)
296-25554-1-ND - Cut Tape (CT)
296-25554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G74DCUR
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G74DCUR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,094
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.20000¥32.00
25¥2.86480¥71.62
100¥2.49420¥249.42
250¥2.31792¥579.48
500¥2.21106¥1,105.53
1,000¥2.15103¥2,151.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.01490¥6,044.70
6,000¥1.96182¥11,770.92
9,000¥1.93525¥17,417.25
15,000¥1.90579¥28,586.85
21,000¥1.88859¥39,660.39
30,000¥1.87204¥56,161.20
Manufacturers Standard Package