1 Circuit IC Switch 1:1 10Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66DCKT

DigiKey Part Number
296-32304-2-ND - Tape & Reel (TR)
296-32304-1-ND - Cut Tape (CT)
296-32304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G66DCKT
Description
IC SWITCH SPST-NOX1 10OHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G66DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
Manufacturer
Texas Instruments
-3db Bandwidth
300MHz
Series
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Switch Circuit
SPST - NO
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Supplier Device Package
SC-70-5
On-State Resistance (Max)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT1G66GW-Q100HNexperia USA Inc.01727-74HCT1G66GW-Q100HTR-ND¥0.50943Similar
74LVC1G66GW,125Nexperia USA Inc.38,2751727-4118-1-ND¥0.99000Similar
ADG741BKSZ5-REEL7Analog Devices Inc.2,077ADG741BKSZ5-REEL7CT-ND¥22.00000Similar
MAX4594EXK+TAnalog Devices Inc./Maxim Integrated9,646MAX4594EXK+TCT-ND¥21.25000Similar
MAX4707EXK+TAnalog Devices Inc./Maxim Integrated1,671MAX4707EXK+TCT-ND¥48.21000Similar
In-Stock: 1,115
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.08600¥50.86
25¥4.58160¥114.54
100¥4.02580¥402.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.76052¥940.13
500¥3.60026¥1,800.13
750¥3.51993¥2,639.95
Manufacturers Standard Package