OR Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G332DSFR

DigiKey Part Number
296-30125-2-ND - Tape & Reel (TR)
296-30125-1-ND - Cut Tape (CT)
296-30125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DSFR
Description
IC GATE OR 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DSFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1x1)
Number of Inputs
3
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.92800¥29.28
25¥2.61680¥65.42
100¥2.27420¥227.42
250¥2.11052¥527.63
500¥2.01210¥1,006.05
1,000¥1.94858¥1,948.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.79366¥8,968.30
10,000¥1.75119¥17,511.90
15,000¥1.72990¥25,948.50
25,000¥1.70634¥42,658.50
35,000¥1.69256¥59,239.60
Manufacturers Standard Package

Other Suppliers on DigiKey

20,710In Stock
Ships from Rochester Electronics, LLC