
DTA114EMT2L | |
|---|---|
DigiKey Part Number | DTA114EMT2LTR-ND - Tape & Reel (TR) DTA114EMT2LCT-ND - Cut Tape (CT) DTA114EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114EMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.58800 | ¥15.88 |
| 100 | ¥0.98910 | ¥98.91 |
| 500 | ¥0.72924 | ¥364.62 |
| 1,000 | ¥0.64514 | ¥645.14 |
| 2,000 | ¥0.57415 | ¥1,148.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.46398 | ¥3,711.84 |
| 16,000 | ¥0.42156 | ¥6,744.96 |
| 24,000 | ¥0.39994 | ¥9,598.56 |
| 40,000 | ¥0.37564 | ¥15,025.60 |
| 56,000 | ¥0.36125 | ¥20,230.00 |
| 80,000 | ¥0.34726 | ¥27,780.80 |





