
SN74LVC1G139DCTR | |
|---|---|
DigiKey Part Number | 296-18235-2-ND - Tape & Reel (TR) 296-18235-1-ND - Cut Tape (CT) 296-18235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G139DCTR |
Description | IC DECODER/DEMUX 1 X 2:4 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G139DCTR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Circuit 1 x 2:4 | Supplier Device Package SM8 |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.33300 | ¥43.33 |
| 25 | ¥3.89000 | ¥97.25 |
| 100 | ¥3.40710 | ¥340.71 |
| 250 | ¥3.17656 | ¥794.14 |
| 500 | ¥3.03764 | ¥1,518.82 |
| 1,000 | ¥2.99869 | ¥2,998.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.78180 | ¥8,345.40 |
| 6,000 | ¥2.71262 | ¥16,275.72 |
| 9,000 | ¥2.67797 | ¥24,101.73 |
| 15,000 | ¥2.63958 | ¥39,593.70 |
| 21,000 | ¥2.61715 | ¥54,960.15 |
| 30,000 | ¥2.59558 | ¥77,867.40 |









