
SN74LVC1G126DRYR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G126DRYRTR-ND - Tape & Reel (TR) 296-SN74LVC1G126DRYRCT-ND - Cut Tape (CT) 296-SN74LVC1G126DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DRYR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DRYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126FZ4-7 | Diodes Incorporated | 3,149 | 31-74LVC1G126FZ4-7CT-ND | ¥0.20000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.64720 | ¥41.18 |
| 100 | ¥1.42000 | ¥142.00 |
| 250 | ¥1.31064 | ¥327.66 |
| 500 | ¥1.24480 | ¥622.40 |
| 1,000 | ¥1.19047 | ¥1,190.47 |
| 2,500 | ¥1.17672 | ¥2,941.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.09872 | ¥5,493.60 |
| 10,000 | ¥1.07032 | ¥10,703.20 |
| 15,000 | ¥1.05609 | ¥15,841.35 |
| 25,000 | ¥1.04033 | ¥26,008.25 |
| 35,000 | ¥1.03111 | ¥36,088.85 |
| 50,000 | ¥1.02226 | ¥51,113.00 |



