SN74LVC1G10DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 30,839
Unit Price: ¥1.24000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5
Unit Price: ¥0.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.83000
Datasheet
NAND Gate IC 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G10DCKRG4

DigiKey Part Number
296-51588-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G10DCKRG4
Description
IC GATE NAND 1CH 3-INP SC70-6
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G10DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-6
Number of Inputs
3
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G10DCKRTexas Instruments30,839296-17844-1-ND¥1.24000MFR Recommended
74LVC1G10GW,125Nexperia USA Inc.51727-6962-1-ND¥0.91000Upgrade
NC7SZ10P6Xonsemi0NC7SZ10P6XCT-ND¥0.83000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.95372¥5,722.32
9,000¥0.93901¥8,451.09
15,000¥0.92273¥13,840.95
21,000¥0.91320¥19,177.20
30,000¥0.90404¥27,121.20
75,000¥0.88432¥66,324.00