SN74LVC1G08DCKTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 42,492
Unit Price: ¥6.86000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Direct


onsemi
In Stock: 47
Unit Price: ¥0.83000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 197,964
Unit Price: ¥0.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 593,653
Unit Price: ¥1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,448
Unit Price: ¥2.07000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 9,846
Unit Price: ¥0.83000
Datasheet

Similar


onsemi
In Stock: 102,934
Unit Price: ¥0.90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 115
Unit Price: ¥0.83000
Datasheet
AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DCKTE4

DigiKey Part Number
SN74LVC1G08DCKTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G08DCKTE4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DCKTE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-70-5
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G08DCKTTexas Instruments42,492296-26593-1-ND¥6.86000MFR Recommended
74LVC1G08SE-7Diodes Incorporated074LVC1G08SE-7DICT-ND¥0.83000Direct
NL17SZ08DFT2Gonsemi47NL17SZ08DFT2GOSCT-ND¥0.83000Direct
74LVC1G08GW,125Nexperia USA Inc.197,9641727-2872-1-ND¥0.83000Upgrade
74LVC1G08GV,125Nexperia USA Inc.593,6531727-4115-1-ND¥1.08000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.44470¥3,444.70
1,250¥3.40763¥4,259.54
1,750¥3.35597¥5,872.95
2,500¥3.30624¥8,265.60
6,250¥3.19922¥19,995.12
12,500¥3.13474¥39,184.25
25,000¥3.08166¥77,041.50