MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G08DCKRE4 | |
|---|---|
DigiKey Part Number | 296-35940-2-ND - Tape & Reel (TR) 296-35940-1-ND - Cut Tape (CT) 296-35940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKRE4 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DCKRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DCKR | Texas Instruments | 749,281 | 296-11602-1-ND | ¥0.83000 | MFR Recommended |
| NL17SZ08DFT2G | onsemi | 47 | NL17SZ08DFT2GOSCT-ND | ¥0.83000 | Direct |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 197,964 | 1727-2872-1-ND | ¥0.83000 | Upgrade |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593,653 | 1727-4115-1-ND | ¥1.08000 | Similar |
| 74LVC1G08SE-7 | Diodes Incorporated | 0 | 74LVC1G08SE-7DICT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.86213 | ¥5,172.78 |
| 9,000 | ¥0.84860 | ¥7,637.40 |
| 15,000 | ¥0.83361 | ¥12,504.15 |
| 21,000 | ¥0.82484 | ¥17,321.64 |
| 30,000 | ¥0.81641 | ¥24,492.30 |
| 75,000 | ¥0.79826 | ¥59,869.50 |









