MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC162244ADLG4 | |
|---|---|
DigiKey Part Number | SN74LVC162244ADLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC162244ADLG4 |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC162244ADLG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC162244ADL | Texas Instruments | 75 | 296-34070-5-ND | ¥23.24000 | MFR Recommended |
| 74LCX162244MTDX | onsemi | 0 | 74LCX162244MTDXTR-ND | ¥0.00000 | Similar |
| 74LCX16244MTDX | onsemi | 6,451 | 74LCX16244MTDXCT-ND | ¥13.98000 | Similar |
| 74LCXH16244MTDX | onsemi | 900 | 74LCXH16244MTDXCT-ND | ¥13.07000 | Similar |
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 275 | ¥12.04593 | ¥3,312.63 |







