Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX162244MTDX | |
|---|---|
DigiKey Part Number | 74LCX162244MTDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX162244MTDX |
Description | IC BUFF 2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX162244MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX16244DTG | onsemi | 4 | MC74LCX16244DTGOS-ND | ¥13.81000 | Similar |
| SN74LVC162244ADGGR | Texas Instruments | 2,082 | 296-13237-1-ND | ¥18.44000 | Direct |
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | ¥6.62000 | Similar |
| 74LVC162244APAG | Renesas Electronics Corporation | 1,949 | 800-1654-5-ND | ¥11.50000 | Similar |
| 74LVC162244APAG8 | Renesas Electronics Corporation | 0 | 74LVC162244APAG8-ND | ¥5.38580 | Similar |







