
SN74LVC138ADR | |
|---|---|
DigiKey Part Number | 296-14906-2-ND - Tape & Reel (TR) 296-14906-1-ND - Cut Tape (CT) 296-14906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX138MX | onsemi | 26,961 | 74LCX138MXCT-ND | ¥9.84000 | Direct |
| MC74LCX138DR2G | onsemi | 2,230 | MC74LCX138DR2GOSCT-ND | ¥4.88000 | Direct |
| 74LVC138AD,118 | Nexperia USA Inc. | 1,986 | 1727-3093-1-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.97800 | ¥39.78 |
| 25 | ¥3.57280 | ¥89.32 |
| 100 | ¥3.12280 | ¥312.28 |
| 250 | ¥2.90872 | ¥727.18 |
| 500 | ¥2.77972 | ¥1,389.86 |
| 1,000 | ¥2.73307 | ¥2,733.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.56122 | ¥6,403.05 |
| 5,000 | ¥2.49357 | ¥12,467.85 |
| 7,500 | ¥2.45971 | ¥18,447.82 |
| 12,500 | ¥2.42220 | ¥30,277.50 |
| 17,500 | ¥2.40026 | ¥42,004.55 |
| 25,000 | ¥2.37916 | ¥59,479.00 |



