Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX138MX

DigiKey Part Number
74LCX138MXTR-ND - Tape & Reel (TR)
74LCX138MXCT-ND - Cut Tape (CT)
74LCX138MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX138MX
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX138MX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74LCX138DR2Gonsemi2,389488-NLV74LCX138DR2GCT-ND¥5.21000Parametric Equivalent
SN74LVC138ADTTexas Instruments279296-31902-1-ND¥9.10000Similar
In-Stock: 26,961
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥7.15400¥71.54
25¥6.46720¥161.68
100¥5.71870¥571.87
250¥5.36096¥1,340.24
500¥5.19538¥2,597.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.78039¥11,950.97
5,000¥4.66744¥23,337.20
Manufacturers Standard Package