
SN74LVC125ADRG3 | |
|---|---|
DigiKey Part Number | 296-27876-2-ND - Tape & Reel (TR) 296-27876-1-ND - Cut Tape (CT) 296-27876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADRG3 |
Description | IC BUFF 1.65V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADRG3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC125AD | Texas Instruments | 1,137 | 296-8453-5-ND | ¥9.18000 | Parametric Equivalent |
| SN74LVC125ADT | Texas Instruments | 808 | 296-SN74LVC125ADTCT-ND | ¥9.18000 | Parametric Equivalent |
| SN74LVC125AQDRQ1 | Texas Instruments | 457 | 296-28313-1-ND | ¥4.88000 | Parametric Equivalent |
| SN74LVC126AD | Texas Instruments | 939 | 296-8457-5-ND | ¥9.51000 | Parametric Equivalent |
| SN74LVC126ADR | Texas Instruments | 4,136 | 296-8457-1-ND | ¥4.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.04400 | ¥40.44 |
| 25 | ¥3.63200 | ¥90.80 |
| 100 | ¥3.17720 | ¥317.72 |
| 250 | ¥2.95992 | ¥739.98 |
| 500 | ¥2.82874 | ¥1,414.37 |
| 1,000 | ¥2.78360 | ¥2,783.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.60712 | ¥6,517.80 |
| 5,000 | ¥2.53850 | ¥12,692.50 |
| 7,500 | ¥2.50412 | ¥18,780.90 |
| 12,500 | ¥2.46605 | ¥30,825.62 |
| 17,500 | ¥2.44380 | ¥42,766.50 |
| 25,000 | ¥2.42240 | ¥60,560.00 |

