
SN74LVC126ADR | |
|---|---|
DigiKey Part Number | 296-8457-2-ND - Tape & Reel (TR) 296-8457-1-ND - Cut Tape (CT) 296-8457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADR |
Description | IC BUFF 1.65V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.01000 | ¥30.10 |
| 25 | ¥2.69600 | ¥67.40 |
| 100 | ¥2.34280 | ¥234.28 |
| 250 | ¥2.17528 | ¥543.82 |
| 500 | ¥2.07422 | ¥1,037.11 |
| 1,000 | ¥2.01178 | ¥2,011.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.90320 | ¥4,758.00 |
| 5,000 | ¥1.85026 | ¥9,251.30 |
| 7,500 | ¥1.82374 | ¥13,678.05 |
| 12,500 | ¥1.79436 | ¥22,429.50 |
| 17,500 | ¥1.77718 | ¥31,100.65 |
| 25,000 | ¥1.76066 | ¥44,016.50 |


