
SN74LVC06APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC06APWRTR-ND - Tape & Reel (TR) 296-SN74LVC06APWRCT-ND - Cut Tape (CT) 296-SN74LVC06APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06APWR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC06APW | Texas Instruments | 567 | 296-26574-5-ND | ¥8.85000 | Similar |
| 74LV06AT14-13 | Diodes Incorporated | 2,255 | 74LV06AT14-13DICT-ND | ¥2.07000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.75400 | ¥27.54 |
| 25 | ¥2.46120 | ¥61.53 |
| 100 | ¥2.13520 | ¥213.52 |
| 250 | ¥1.98044 | ¥495.11 |
| 500 | ¥1.88716 | ¥943.58 |
| 1,000 | ¥1.82199 | ¥1,821.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.74703 | ¥3,494.06 |
| 4,000 | ¥1.69495 | ¥6,779.80 |
| 6,000 | ¥1.66885 | ¥10,013.10 |
| 10,000 | ¥1.63995 | ¥16,399.50 |
| 14,000 | ¥1.62305 | ¥22,722.70 |
| 20,000 | ¥1.60680 | ¥32,136.00 |









