
SN74LVC06AD | |
|---|---|
DigiKey Part Number | 296-1696-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC06AD |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06AD Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC06AD-Q100J | Nexperia USA Inc. | 14 | 1727-8023-1-ND | ¥2.65000 | Similar |
| MC74LCX06DG | onsemi | 3,222 | MC74LCX06DGOS-ND | ¥3.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 50 | ¥4.95200 | ¥247.60 |
| 100 | ¥4.66680 | ¥466.68 |
| 250 | ¥4.36524 | ¥1,091.31 |
| 500 | ¥4.18380 | ¥2,091.90 |
| 1,000 | ¥4.03427 | ¥4,034.27 |
| 2,500 | ¥3.87651 | ¥9,691.27 |
| 5,000 | ¥3.78141 | ¥18,907.05 |




