
SN74LVC00AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC00AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC00AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC00AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AQPWRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AQPWRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX00DTR2G-Q | onsemi | 2,335 | 488-MC74LCX00DTR2G-QCT-ND | ¥0.37000 | Direct |
| 74LCX00MTCX | onsemi | 5,000 | 74LCX00MTCXCT-ND | ¥0.33000 | Similar |
| 74LVC00APW,118 | Nexperia USA Inc. | 7,430 | 1727-3086-1-ND | ¥0.22000 | Similar |
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | ¥0.70000 | Similar |
| MC74LCX00DTR2G | onsemi | 35 | MC74LCX00DTR2GOSCT-ND | ¥0.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.18500 | ¥51.85 |
| 25 | ¥4.67440 | ¥116.86 |
| 100 | ¥4.10610 | ¥410.61 |
| 250 | ¥3.83628 | ¥959.07 |
| 500 | ¥3.67336 | ¥1,836.68 |
| 1,000 | ¥3.53923 | ¥3,539.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.42883 | ¥6,857.66 |
| 4,000 | ¥3.33798 | ¥13,351.92 |
| 6,000 | ¥3.29251 | ¥19,755.06 |
| 10,000 | ¥3.24210 | ¥32,421.00 |
| 14,000 | ¥3.21263 | ¥44,976.82 |
| 20,000 | ¥3.18431 | ¥63,686.20 |

