Similar
Similar

74LCX00MTCX | |
|---|---|
DigiKey Part Number | 74LCX00MTCXTR-ND - Tape & Reel (TR) 74LCX00MTCXCT-ND - Cut Tape (CT) 74LCX00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX00MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | ¥5.79000 | Similar |
| 74LCX00YTTR | STMicroelectronics | 977 | 497-13477-1-ND | ¥8.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.90200 | ¥19.02 |
| 25 | ¥1.68720 | ¥42.18 |
| 100 | ¥1.45390 | ¥145.39 |
| 250 | ¥1.34240 | ¥335.60 |
| 500 | ¥1.27524 | ¥637.62 |
| 1,000 | ¥1.21991 | ¥1,219.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.16147 | ¥2,903.68 |
| 5,000 | ¥1.12622 | ¥5,631.10 |






