
SN74LVC00ANSR | |
|---|---|
DigiKey Part Number | 296-26569-2-ND - Tape & Reel (TR) 296-26569-1-ND - Cut Tape (CT) 296-26569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ANSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.50600 | ¥35.06 |
| 25 | ¥3.14240 | ¥78.56 |
| 100 | ¥2.74150 | ¥274.15 |
| 250 | ¥2.54980 | ¥637.45 |
| 500 | ¥2.43420 | ¥1,217.10 |
| 1,000 | ¥2.37878 | ¥2,378.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.26081 | ¥4,521.62 |
| 4,000 | ¥2.19633 | ¥8,785.32 |
| 6,000 | ¥2.16405 | ¥12,984.30 |
| 10,000 | ¥2.12829 | ¥21,282.90 |
| 14,000 | ¥2.10740 | ¥29,503.60 |
| 20,000 | ¥2.08730 | ¥41,746.00 |



