
SN74LV14ANSR | |
|---|---|
DigiKey Part Number | 296-26542-2-ND - Tape & Reel (TR) 296-26542-1-ND - Cut Tape (CT) 296-26542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ANSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ANSR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.04400 | ¥40.44 |
| 25 | ¥3.63200 | ¥90.80 |
| 100 | ¥3.17730 | ¥317.73 |
| 250 | ¥2.96000 | ¥740.00 |
| 500 | ¥2.82884 | ¥1,414.42 |
| 1,000 | ¥2.78368 | ¥2,783.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.63230 | ¥5,264.60 |
| 4,000 | ¥2.55921 | ¥10,236.84 |
| 6,000 | ¥2.52264 | ¥15,135.84 |
| 10,000 | ¥2.48210 | ¥24,821.00 |
| 14,000 | ¥2.45839 | ¥34,417.46 |
| 20,000 | ¥2.43561 | ¥48,712.20 |




