
SN74LV04ANSR | |
|---|---|
DigiKey Part Number | 296-26525-2-ND - Tape & Reel (TR) 296-26525-1-ND - Cut Tape (CT) 296-26525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ANSR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.12700 | ¥41.27 |
| 25 | ¥3.70840 | ¥92.71 |
| 100 | ¥3.24510 | ¥324.51 |
| 250 | ¥3.02384 | ¥755.96 |
| 500 | ¥2.89036 | ¥1,445.18 |
| 1,000 | ¥2.84695 | ¥2,846.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.21004 | ¥6,420.08 |
| 4,000 | ¥3.12399 | ¥12,495.96 |
| 6,000 | ¥3.08091 | ¥18,485.46 |
| 10,000 | ¥3.03315 | ¥30,331.50 |
| 14,000 | ¥3.00526 | ¥42,073.64 |
| 20,000 | ¥2.97842 | ¥59,568.40 |



