
SN74LV573ATPWR | |
|---|---|
DigiKey Part Number | 296-SN74LV573ATPWRTR-ND - Tape & Reel (TR) 296-SN74LV573ATPWRCT-ND - Cut Tape (CT) 296-SN74LV573ATPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ATPWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ATPWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV573APWR | Texas Instruments | 2,736 | 296-3840-1-ND | ¥9.01000 | Parametric Equivalent |
| MC74LVX573DTG | onsemi | 47 | MC74LVX573DTG-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.55696 | ¥5,113.92 |
| 4,000 | ¥2.48563 | ¥9,942.52 |
| 6,000 | ¥2.44989 | ¥14,699.34 |
| 10,000 | ¥2.41030 | ¥24,103.00 |
| 14,000 | ¥2.38717 | ¥33,420.38 |
| 20,000 | ¥2.36492 | ¥47,298.40 |

