
SN74LV573APWR | |
|---|---|
DigiKey Part Number | 296-3840-2-ND - Tape & Reel (TR) 296-3840-1-ND - Cut Tape (CT) 296-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573APWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.48400 | ¥64.84 |
| 25 | ¥5.85840 | ¥146.46 |
| 100 | ¥5.17040 | ¥517.04 |
| 250 | ¥4.84160 | ¥1,210.40 |
| 500 | ¥4.66890 | ¥2,334.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.34646 | ¥8,692.92 |
| 4,000 | ¥4.23606 | ¥16,944.24 |
| 6,000 | ¥4.18076 | ¥25,084.56 |
| 10,000 | ¥4.11948 | ¥41,194.80 |
| 14,000 | ¥4.08369 | ¥57,171.66 |
| 20,000 | ¥4.04927 | ¥80,985.40 |


