3 Circuit IC Switch 2:1 75Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053ADR

DigiKey Part Number
296-16708-2-ND - Tape & Reel (TR)
296-16708-1-ND - Cut Tape (CT)
296-16708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4053ADR
Description
IC SWITCH SPDT X 3 75OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-45dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥2.65900¥26.59
25¥2.37440¥59.36
100¥2.05560¥205.56
250¥1.90408¥476.02
500¥1.81260¥906.30
1,000¥1.73963¥1,739.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.65774¥4,144.35
5,000¥1.60983¥8,049.15
7,500¥1.58584¥11,893.80
12,500¥1.55925¥19,490.62
17,500¥1.54371¥27,014.92
25,000¥1.52877¥38,219.25
Manufacturers Standard Package

Other Suppliers on DigiKey

4,998In Stock
Ships from Rochester Electronics, LLC