
SN74LV1T04DBVR | |
|---|---|
DigiKey Part Number | 296-39208-2-ND - Tape & Reel (TR) 296-39208-1-ND - Cut Tape (CT) 296-39208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T04DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥1.83500 | ¥18.35 |
| 25 | ¥1.62600 | ¥40.65 |
| 100 | ¥1.39840 | ¥139.84 |
| 250 | ¥1.28920 | ¥322.30 |
| 500 | ¥1.22332 | ¥611.66 |
| 1,000 | ¥1.16915 | ¥1,169.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.10230 | ¥3,306.90 |
| 6,000 | ¥1.06958 | ¥6,417.48 |
| 9,000 | ¥1.05320 | ¥9,478.80 |
| 15,000 | ¥1.03504 | ¥15,525.60 |
| 21,000 | ¥1.02443 | ¥21,513.03 |
| 30,000 | ¥1.01422 | ¥30,426.60 |







