
SN74LV123ADGVR | |
|---|---|
DigiKey Part Number | 296-12991-2-ND - Tape & Reel (TR) 296-12991-1-ND - Cut Tape (CT) 296-12991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADGVR |
Description | IC MMV 2-CIR 13-NS 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADGVR Models |
Category | Propagation Delay 13 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TVSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.35000 | ¥43.50 |
| 25 | ¥3.90680 | ¥97.67 |
| 100 | ¥3.42130 | ¥342.13 |
| 250 | ¥3.18956 | ¥797.39 |
| 500 | ¥3.04998 | ¥1,524.99 |
| 1,000 | ¥3.01144 | ¥3,011.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.84062 | ¥5,681.24 |
| 4,000 | ¥2.76282 | ¥11,051.28 |
| 6,000 | ¥2.72388 | ¥16,343.28 |
| 10,000 | ¥2.68071 | ¥26,807.10 |
| 14,000 | ¥2.65548 | ¥37,176.72 |
| 20,000 | ¥2.63121 | ¥52,624.20 |



