Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV06ADR

DigiKey Part Number
296-3762-2-ND - Tape & Reel (TR)
296-3762-1-ND - Cut Tape (CT)
296-3762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV06ADR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV06ADR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
-, 16mA
Series
Input Logic Level - Low
0.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,863
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.75400¥27.54
25¥2.46120¥61.53
100¥2.13530¥213.53
250¥1.98048¥495.12
500¥1.88722¥943.61
1,000¥1.82205¥1,822.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.87197¥4,679.93
5,000¥1.81900¥9,095.00
7,500¥1.79248¥13,443.60
12,500¥1.76309¥22,038.62
17,500¥1.74590¥30,553.25
25,000¥1.72939¥43,234.75
Manufacturers Standard Package

Other Suppliers on DigiKey

167,981In Stock
Ships from Rochester Electronics, LLC