Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV05APWR

DigiKey Part Number
296-3759-2-ND - Tape & Reel (TR)
296-3759-1-ND - Cut Tape (CT)
296-3759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV05APWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV05APWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
-, 12mA
Series
Input Logic Level - Low
0.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Open Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV05APWTexas Instruments4,411296-SN74LV05APW-ND¥8.02000Parametric Equivalent
SN74LV05APWRTexas Instruments33296-3759-1-ND¥3.39000Parametric Equivalent
SN74LV05APWTTexas Instruments700296-28625-1-ND¥8.02000Parametric Equivalent
MC74LCX06DTR2Gonsemi2,422MC74LCX06DTR2GOSCT-ND¥2.89000Similar
74LV05AT14-13Diodes Incorporated15674LV05AT14-13DICT-ND¥2.23000Parametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.39000¥23.90
25¥2.13040¥53.26
100¥1.84250¥184.25
250¥1.70620¥426.55
500¥1.62402¥812.01
1,000¥1.55628¥1,556.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.38250¥2,765.00
4,000¥1.33958¥5,358.32
6,000¥1.31809¥7,908.54
10,000¥1.29427¥12,942.70
14,000¥1.28034¥17,924.76
20,000¥1.26695¥25,339.00
Manufacturers Standard Package