Register File 1 x 1:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS670N

DigiKey Part Number
296-34025-5-ND
Manufacturer
Manufacturer Product Number
SN74LS670N
Description
IC REGISTER FILE 1 X 1:1 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Register File 1 x 1:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS670N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Register File
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 1:1
Supplier Device Package
16-PDIP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.09000¥32.09
10¥24.22300¥242.23
25¥22.25960¥556.49
100¥20.10190¥2,010.19
250¥19.07228¥4,768.07
500¥18.45202¥9,226.01
1,000¥17.94126¥17,941.26
2,500¥17.40216¥43,505.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.