AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS51N

DigiKey Part Number
296-34006-5-ND
Manufacturer
Manufacturer Product Number
SN74LS51N
Description
IC AND/OR/INVERT GATE 14-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS51N Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
400µA, 8mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
AND/OR/INVERT Gate
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
2
Supplier Device Package
14-PDIP
Number of Inputs
10 Input (3, 3, 2, 2)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
10¥11.68600¥116.86
25¥10.63840¥265.96
100¥9.48820¥948.82
250¥8.93952¥2,234.88
500¥8.60906¥4,304.53
1,000¥8.33707¥8,337.07
2,500¥8.04985¥20,124.62
5,000¥7.87681¥39,384.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.