
SN74LS375N | |
|---|---|
DigiKey Part Number | 296-34000-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS375N |
Description | IC D-TYPE TRANSP 1:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS375N Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.51200 | ¥115.12 |
| 25 | ¥10.48320 | ¥262.08 |
| 100 | ¥9.34670 | ¥934.67 |
| 250 | ¥8.80524 | ¥2,201.31 |
| 500 | ¥8.47890 | ¥4,239.45 |
| 1,000 | ¥8.21020 | ¥8,210.20 |
| 2,500 | ¥7.92663 | ¥19,816.58 |
| 5,000 | ¥7.75572 | ¥38,778.60 |



