
SN74LS266D | |
|---|---|
DigiKey Part Number | 296-33984-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS266D |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS266D Models |
Category | Current - Quiescent (Max) 13 mA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.31100 | ¥83.11 |
| 50 | ¥7.06580 | ¥353.29 |
| 100 | ¥6.68050 | ¥668.05 |
| 250 | ¥6.27228 | ¥1,568.07 |
| 500 | ¥6.02652 | ¥3,013.26 |
| 1,000 | ¥5.82406 | ¥5,824.06 |
| 2,500 | ¥5.61036 | ¥14,025.90 |
| 5,000 | ¥5.48159 | ¥27,407.95 |


