Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS175DR

DigiKey Part Number
296-31855-2-ND - Tape & Reel (TR)
296-31855-1-ND - Cut Tape (CT)
296-31855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS175DR
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS175DR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 5V, 15pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
18 mA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
4
Base Product Number
Clock Frequency
40 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,093
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥5.59900¥55.99
25¥5.04480¥126.12
100¥4.44020¥444.02
250¥4.15152¥1,037.88
500¥3.97738¥1,988.69
1,000¥3.97307¥3,973.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.68286¥9,207.15
5,000¥3.59168¥17,958.40
7,500¥3.54603¥26,595.22
12,500¥3.49544¥43,693.00
17,500¥3.46589¥60,653.07
Manufacturers Standard Package

Other Suppliers on DigiKey

23,860In Stock
Ships from Rochester Electronics, LLC