NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS10DR

DigiKey Part Number
296-SN74LS10DRTR-ND - Tape & Reel (TR)
296-SN74LS10DRCT-ND - Cut Tape (CT)
296-SN74LS10DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS10DR
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS10DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Current - Quiescent (Max)
6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.03600¥50.36
25¥4.53840¥113.46
100¥3.98610¥398.61
250¥3.72248¥930.62
500¥3.56354¥1,781.77
1,000¥3.54287¥3,542.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.29483¥8,237.08
5,000¥3.21162¥16,058.10
7,500¥3.16997¥23,774.78
12,500¥3.12379¥39,047.38
17,500¥3.09681¥54,194.18
25,000¥3.07088¥76,772.00
Manufacturers Standard Package

Other Suppliers on DigiKey

13,693In Stock
Ships from Rochester Electronics, LLC