Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCU04DR

DigiKey Part Number
296-14872-2-ND - Tape & Reel (TR)
296-14872-1-ND - Cut Tape (CT)
296-14872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCU04DR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCU04DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCU04S14-13Diodes Incorporated2,48531-74HCU04S14-13CT-ND¥0.41000Direct
MM74HCU04Monsemi7MM74HCU04M-ND¥0.42564Direct
74HC04S14-13Diodes Incorporated2,60231-74HC04S14-13CT-ND¥0.35000Similar
74HCU04D,653Nexperia USA Inc.4,4261727-2863-1-ND¥0.44000Similar
In-Stock: 12,092
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥4.18100¥41.81
25¥3.74960¥93.74
100¥3.27760¥327.76
250¥3.05220¥763.05
500¥2.91594¥1,457.97
1,000¥2.86285¥2,862.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.68550¥6,713.75
5,000¥2.61420¥13,071.00
7,500¥2.57848¥19,338.60
12,500¥2.53890¥31,736.25
17,500¥2.51579¥44,026.32
25,000¥2.49354¥62,338.50
Manufacturers Standard Package