
SN74HCT74DT | |
|---|---|
DigiKey Part Number | 296-SN74HCT74DTTR-ND - Tape & Reel (TR) 296-SN74HCT74DTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HCT74DT |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT74DT Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 46 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT74DR | Texas Instruments | 3,536 | 296-1211-1-ND | ¥5.19000 | Parametric Equivalent |
| SN74HCT74DT | Texas Instruments | 130 | 296-SN74HCT74DTCT-ND | ¥8.19000 | Parametric Equivalent |
| MC74HCT74ADR2G | onsemi | 434 | MC74HCT74ADR2GOSCT-ND | ¥2.65000 | Direct |
| 74HCT74D,653 | Nexperia USA Inc. | 0 | 1727-2859-1-ND | ¥1.90000 | Similar |
| 74HCT74D-Q100,118 | Nexperia USA Inc. | 2,100 | 1727-74HCT74D-Q100,118CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 25 | ¥5.29600 | ¥132.40 |
| 100 | ¥4.66680 | ¥466.68 |

