


SN74HCT374DWR | |
|---|---|
DigiKey Part Number | 296-1209-2-ND - Tape & Reel (TR) 296-1209-1-ND - Cut Tape (CT) 296-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374DWR Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT374WM | onsemi | 110 | MM74HCT374WMFS-ND | ¥6.62000 | Direct |
| MC74HCT374ADWG | onsemi | 388 | MC74HCT374ADWG-ND | ¥6.37000 | Similar |
| MC74HCT574ADWR2G | onsemi | 15,174 | 488-MC74HCT574ADWR2GCT-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.78000 | ¥47.80 |
| 25 | ¥4.29720 | ¥107.43 |
| 100 | ¥3.77110 | ¥377.11 |
| 250 | ¥3.51972 | ¥879.93 |
| 500 | ¥3.36836 | ¥1,684.18 |
| 1,000 | ¥3.34042 | ¥3,340.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.14086 | ¥6,281.72 |
| 4,000 | ¥3.05634 | ¥12,225.36 |
| 6,000 | ¥3.01401 | ¥18,084.06 |
| 10,000 | ¥2.96712 | ¥29,671.20 |
| 14,000 | ¥2.93972 | ¥41,156.08 |
| 20,000 | ¥2.91337 | ¥58,267.40 |

