
MC74HCT374ADWG | |
|---|---|
DigiKey Part Number | MC74HCT374ADWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT374ADWG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT374ADWG Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.54000 | ¥45.40 |
| 38 | ¥3.90868 | ¥148.53 |
| 114 | ¥3.54018 | ¥403.58 |
| 266 | ¥3.32417 | ¥884.23 |
| 532 | ¥3.18177 | ¥1,692.70 |
| 1,026 | ¥3.07006 | ¥3,149.88 |
| 2,508 | ¥2.94769 | ¥7,392.81 |
| 5,016 | ¥2.87183 | ¥14,405.10 |

