
SN74HCT32DR | |
|---|---|
DigiKey Part Number | 296-14868-2-ND - Tape & Reel (TR) 296-14868-1-ND - Cut Tape (CT) 296-14868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32DR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥2.82700 | ¥28.27 |
| 25 | ¥2.52640 | ¥63.16 |
| 100 | ¥2.19000 | ¥219.00 |
| 250 | ¥2.02964 | ¥507.41 |
| 500 | ¥1.93320 | ¥966.60 |
| 1,000 | ¥1.86146 | ¥1,861.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.76985 | ¥4,424.62 |
| 5,000 | ¥1.71931 | ¥8,596.55 |
| 7,500 | ¥1.69398 | ¥12,704.85 |
| 12,500 | ¥1.66592 | ¥20,824.00 |
| 17,500 | ¥1.64952 | ¥28,866.60 |
| 25,000 | ¥1.63375 | ¥40,843.75 |



