
SN74HCT244PWT | |
|---|---|
DigiKey Part Number | 296-SN74HCT244PWTTR-ND - Tape & Reel (TR) 296-SN74HCT244PWTCT-ND - Cut Tape (CT) 296-SN74HCT244PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244PWT |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244PWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT244APWR | Texas Instruments | 870 | 296-SN74HCT244APWRCT-ND | ¥4.88000 | Parametric Equivalent |
| SN74HCT244PWR | Texas Instruments | 510 | 296-8402-1-ND | ¥4.92000 | Parametric Equivalent |
| SN74HCT244PWT | Texas Instruments | 6,972 | 296-SN74HCT244PWTCT-ND | ¥9.26000 | Parametric Equivalent |
| MC74HCT244ADTR2G | onsemi | 2,952 | MC74HCT244ADTGOSCT-ND | ¥3.72000 | Direct |
| 74HCT244PW,118 | Nexperia USA Inc. | 12,585 | 1727-7301-1-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.67400 | ¥66.74 |
| 25 | ¥6.03360 | ¥150.84 |
| 100 | ¥5.32840 | ¥532.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.99176 | ¥1,247.94 |
| 500 | ¥4.78850 | ¥2,394.25 |
| 750 | ¥4.68677 | ¥3,515.08 |
| 1,250 | ¥4.57403 | ¥5,717.54 |
| 1,750 | ¥4.50814 | ¥7,889.24 |
| 2,500 | ¥4.44476 | ¥11,111.90 |

