
SN74HCT240NSR | |
|---|---|
DigiKey Part Number | 296-12899-2-ND - Tape & Reel (TR) 296-12899-1-ND - Cut Tape (CT) 296-12899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT240NSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT240NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT240ANSR | Texas Instruments | 2,000 | 296-SN74HCT240ANSRCT-ND | ¥3.53237 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.53840 | ¥113.46 |
| 100 | ¥3.98610 | ¥398.61 |
| 250 | ¥3.72248 | ¥930.62 |
| 500 | ¥3.56354 | ¥1,781.77 |
| 1,000 | ¥3.54287 | ¥3,542.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.32524 | ¥6,650.48 |
| 4,000 | ¥3.23665 | ¥12,946.60 |
| 6,000 | ¥3.19230 | ¥19,153.80 |
| 10,000 | ¥3.14314 | ¥31,431.40 |
| 14,000 | ¥3.11443 | ¥43,602.02 |
| 20,000 | ¥3.08681 | ¥61,736.20 |


