
SN74HCT240ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT240ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT240ANSRCT-ND - Cut Tape (CT) 296-SN74HCT240ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT240ANSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.53237 | ¥7,064.74 |
| 4,000 | ¥3.43924 | ¥13,756.96 |
| 6,000 | ¥3.39263 | ¥20,355.78 |
| 10,000 | ¥3.34097 | ¥33,409.70 |
| 14,000 | ¥3.31078 | ¥46,350.92 |
| 20,000 | ¥3.28175 | ¥65,635.00 |

