
SN74HCS74QBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS74QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS74QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS74QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74QBQARQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-WQFN (3x2.5) |
Clock Frequency 105 MHz | Package / Case 14-WFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥3.41100 | ¥34.11 |
| 25 | ¥3.05120 | ¥76.28 |
| 100 | ¥2.65630 | ¥265.63 |
| 250 | ¥2.46704 | ¥616.76 |
| 500 | ¥2.35334 | ¥1,176.67 |
| 1,000 | ¥2.28754 | ¥2,287.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.14391 | ¥6,431.73 |
| 6,000 | ¥2.08727 | ¥12,523.62 |
| 9,000 | ¥2.05891 | ¥18,530.19 |
| 15,000 | ¥2.02748 | ¥30,412.20 |
| 21,000 | ¥2.00910 | ¥42,191.10 |
| 30,000 | ¥1.99145 | ¥59,743.50 |



