


SN74HCS595PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS595PWRTR-ND - Tape & Reel (TR) 296-SN74HCS595PWRCT-ND - Cut Tape (CT) 296-SN74HCS595PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥3.44700 | ¥34.47 |
| 25 | ¥3.08680 | ¥77.17 |
| 100 | ¥2.68590 | ¥268.59 |
| 250 | ¥2.49496 | ¥623.74 |
| 500 | ¥2.38020 | ¥1,190.10 |
| 1,000 | ¥2.31494 | ¥2,314.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.20782 | ¥4,415.64 |
| 4,000 | ¥2.14372 | ¥8,574.88 |
| 6,000 | ¥2.11163 | ¥12,669.78 |
| 10,000 | ¥2.07608 | ¥20,760.80 |
| 14,000 | ¥2.05529 | ¥28,774.06 |
| 20,000 | ¥2.03530 | ¥40,706.00 |



