
SN74HCS238QBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS238QBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS238QBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS238QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS238QBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS238QBQBRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS138BQBR | Texas Instruments | 5,425 | 296-SN74HCS138BQBRCT-ND | ¥4.47000 | Parametric Equivalent |
| SN74HCS138QBQBRQ1 | Texas Instruments | 711 | 296-SN74HCS138QBQBRQ1CT-ND | ¥6.45000 | Parametric Equivalent |
| SN74HCS138QWBQBRQ1 | Texas Instruments | 2,411 | 296-SN74HCS138QWBQBRQ1CT-ND | ¥6.70000 | Parametric Equivalent |
| SN74HCS238BQBR | Texas Instruments | 836 | 296-SN74HCS238BQBRCT-ND | ¥6.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.36700 | ¥53.67 |
| 25 | ¥4.83640 | ¥120.91 |
| 100 | ¥4.25330 | ¥425.33 |
| 250 | ¥3.97488 | ¥993.72 |
| 500 | ¥3.80718 | ¥1,903.59 |
| 1,000 | ¥3.79593 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.49837 | ¥10,495.11 |
| 6,000 | ¥3.41488 | ¥20,489.28 |
| 9,000 | ¥3.37307 | ¥30,357.63 |
| 15,000 | ¥3.32672 | ¥49,900.80 |
| 21,000 | ¥3.29963 | ¥69,292.23 |

