
SN74HCS238BQBR | |
|---|---|
DigiKey Part Number | 296-SN74HCS238BQBRTR-ND - Tape & Reel (TR) 296-SN74HCS238BQBRCT-ND - Cut Tape (CT) 296-SN74HCS238BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS238BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS238BQBR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS138BQBR | Texas Instruments | 5,420 | 296-SN74HCS138BQBRCT-ND | ¥4.47000 | Parametric Equivalent |
| SN74HCS138QBQBRQ1 | Texas Instruments | 711 | 296-SN74HCS138QBQBRQ1CT-ND | ¥6.45000 | Parametric Equivalent |
| SN74HCS138QWBQBRQ1 | Texas Instruments | 2,411 | 296-SN74HCS138QWBQBRQ1CT-ND | ¥6.70000 | Parametric Equivalent |
| SN74HCS238QBQBRQ1 | Texas Instruments | 2,893 | 296-SN74HCS238QBQBRQ1CT-ND | ¥7.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.31700 | ¥43.17 |
| 25 | ¥3.87680 | ¥96.92 |
| 100 | ¥3.39400 | ¥339.40 |
| 250 | ¥3.16412 | ¥791.03 |
| 500 | ¥3.02550 | ¥1,512.75 |
| 1,000 | ¥2.98613 | ¥2,986.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.77048 | ¥8,311.44 |
| 6,000 | ¥2.70153 | ¥16,209.18 |
| 9,000 | ¥2.66698 | ¥24,002.82 |
| 15,000 | ¥2.62873 | ¥39,430.95 |
| 21,000 | ¥2.60636 | ¥54,733.56 |
| 30,000 | ¥2.58488 | ¥77,546.40 |




