


SN74HCS165QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS165QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165QPWRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS165PWR | Texas Instruments | 2,668 | 296-SN74HCS165PWRCT-ND | ¥5.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥5.09900 | ¥50.99 |
| 25 | ¥4.58400 | ¥114.60 |
| 100 | ¥4.02120 | ¥402.12 |
| 250 | ¥3.75260 | ¥938.15 |
| 500 | ¥3.59070 | ¥1,795.35 |
| 1,000 | ¥3.55867 | ¥3,558.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.34764 | ¥6,695.28 |
| 4,000 | ¥3.25733 | ¥13,029.32 |
| 6,000 | ¥3.21211 | ¥19,272.66 |
| 10,000 | ¥3.16198 | ¥31,619.80 |
| 14,000 | ¥3.13270 | ¥43,857.80 |
| 20,000 | ¥3.10453 | ¥62,090.60 |

