Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74HCS165PWR

DigiKey Part Number
296-SN74HCS165PWRTR-ND - Tape & Reel (TR)
296-SN74HCS165PWRCT-ND - Cut Tape (CT)
296-SN74HCS165PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS165PWR
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS165PWR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,668
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.04400¥40.44
25¥3.63200¥90.80
100¥3.17720¥317.72
250¥2.95992¥739.98
500¥2.82874¥1,414.37
1,000¥2.78360¥2,783.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.63222¥5,264.44
4,000¥2.55914¥10,236.56
6,000¥2.52256¥15,135.36
10,000¥2.48202¥24,820.20
14,000¥2.45832¥34,416.48
20,000¥2.43554¥48,710.80
Manufacturers Standard Package