OR Gate IC 4 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC7032N

DigiKey Part Number
296-8368-5-ND
Manufacturer
Manufacturer Product Number
SN74HC7032N
Description
IC GATE OR SCHMITT 4CH 2IN 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC7032N Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-PDIP
Features
Schmitt Trigger
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.70000¥50.70
10¥38.88600¥388.86
25¥35.93480¥898.37
100¥32.69380¥3,269.38
250¥31.14876¥7,787.19
500¥30.21740¥15,108.70
1,000¥29.45086¥29,450.86
2,500¥28.64194¥71,604.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15,599In Stock
Ships from Rochester Electronics, LLC